Deutsch, DT Polyvinyl Chloride null Female 2 Way Dust Cover
- RS-stocknr.:
- 285-7386
- Artikelnummer Distrelec:
- 301-96-935
- Fabrikantnummer:
- DT2P-BT
- Fabrikant:
- Deutsch
Subtotaal (1 eenheid)*
€ 1,74
(excl. BTW)
€ 2,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Laatste voorraad RS
- Laatste 99 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,74 |
*prijsindicatie
- RS-stocknr.:
- 285-7386
- Artikelnummer Distrelec:
- 301-96-935
- Fabrikantnummer:
- DT2P-BT
- Fabrikant:
- Deutsch
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
| Merk | Deutsch | |
| Product Type | Automotive Connector Accessory | |
| Accessory Type | Dust Cover | |
| Series | DT | |
| Colour | Grey | |
| Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 2 | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Deutsch | ||
Product Type Automotive Connector Accessory | ||
Accessory Type Dust Cover | ||
Series DT | ||
Colour Grey | ||
Orientation Straight | ||
Gender Female | ||
Number of Contacts 2 | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Boot, Receptacle, 2 pin product is a vital accessory part for transportation industry applications. It provides temperature resistance from -29°C to +100°C and is designed for DT04-2P receptacles without an end cap. With precise dimensions and a PVC grey finish, this product offers reliability and durability for various electrical connections.
Ideal accessory part for transportation industry applications
Temperature resistant from -29°C to +100°C
Designed for DT04-2P receptacles without an end cap
Precise dimensions and PVC grey finish for reliability and durability
Gerelateerde Links
- Deutsch DT Dust Cover for use with 3 Poles Plug
- Deutsch, DT Dust Cap for use with Automotive Connectors
- Deutsch, DT Female 2 Way Wedgelock for use with DT Series 2 Way Plug
- Deutsch, DT Male 2 Way Wedgelock for use with DT Series 2 Way Receptacle
- Deutsch, DEUTSCH DT Automotive Connector Plug Grey 2 Way DT06-2S-TN81 / 2-2303815-2
- Deutsch, DT Male 2 Way Wedgelock for use with DT Series 3 Way Receptacle
- TE Connectivity, DEUTSCH DT Male 2 Way
- TE Connectivity, DEUTSCH DT Female 2 Way