TE Connectivity, DT06-6S Automotive Connector Female Blue Cable 6 Way Cable Termination DT06-6S-TN07

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 2,49

(excl. BTW)

€ 3,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 893 stuk(s) vanaf 15 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 9€ 2,49
10 - 24€ 2,30
25 +€ 2,07

*prijsindicatie

RS-stocknr.:
170-785
Fabrikantnummer:
DT06-6S-TN07
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Automotive Connector

Number of Contacts

6

Sub Type

6 Way Plug

Termination Type

Cable

Gender

Female

Current

13A

Number of Rows

2

Mount Type

Cable

Series

DT06-6S

Cord Included

No

Colour

Blue

IP Rating

IP68, IP6K9K

Diameter

1.59mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

18.19mm

Depth

30.94mm

Height

22.63mm

Housing Material

Polyamide Fibreglass

Land van herkomst:
US
The TE Connectivity Automotive Connector has a rectangular connector shape and operates on a wire to wire connector system. This connector is specifically intended for female terminals and is sealable for added protection. In terms of electrical characteristics, it has an operating voltage of 250 VAC and a nominal voltage architecture of 250 V. These new colored connector offer a simple yet highly effective visual keying that helps prevent mismatching of connections but also enables the identification of different and critical systems.

180° Cable exit angle

Polarized mating alignment

Cable mount

PA GF construction

IP68 and IP6K9K rated

Compliant with UL94 V-0 flammability ratings

Designed for extreme temperatures and engine level vibrations

Utilizes high performance DEUTSCH Size 16 common contact system

Gerelateerde Links