- RS-stocknr.:
- 164-8314
- Fabrikantnummer:
- 1-1718644-1
- Fabrikant:
- TE Connectivity
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Elk (in een doos van 2000)
€ 0,813
(excl. BTW)
€ 0,984
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
2000 + | € 0,813 | € 1.626,00 |
*prijsindicatie |
- RS-stocknr.:
- 164-8314
- Fabrikantnummer:
- 1-1718644-1
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
TE Connectivity MCON 1.2mm Receptacle Housings
TEs MCON series of connectors and housings are designed specifically for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality of the contact system. MCON 1.2 mm receptacle housings made from PA66-GF35 for use with clean body contacts. These MCON 1.2 mm receptacle housings are sealed, have a standard latch and accept a wire size range of 0.5 to 1.5mm2.
Features and Benefits
• Connector Style: Housing for female terminals,
• Connector System: Wire-to-Board, Wire-to-Device, Wire-to-Wire
• Housing Features: Centerline (Pitch): 4 mm
• Operating Temperature: -40°C to +130°C
Features and Benefits
• Connector Style: Housing for female terminals,
• Connector System: Wire-to-Board, Wire-to-Device, Wire-to-Wire
• Housing Features: Centerline (Pitch): 4 mm
• Operating Temperature: -40°C to +130°C
TE Connectivity Automotive Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Plug-In |
Series | MCON 1.2 |
Colour | Black |
Height | 14.8mm |
Width | 19mm |
Depth | 26.5mm |
Housing Material | PA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
- RS-stocknr.:
- 164-8314
- Fabrikantnummer:
- 1-1718644-1
- Fabrikant:
- TE Connectivity