- RS-stocknr.:
- 174-1613
- Fabrikantnummer:
- ATP06-2S
- Fabrikant:
- Amphenol Industrial
90 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
166 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 2)
€ 1,635
(excl. BTW)
€ 1,978
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 24 | € 1,635 | € 3,27 |
26 - 98 | € 1,47 | € 2,94 |
100 + | € 1,34 | € 2,68 |
*prijsindicatie |
- RS-stocknr.:
- 174-1613
- Fabrikantnummer:
- ATP06-2S
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en compliance
Productomschrijving
Amphenol ATP Series 2 Way IP67 Cable Mount Plug Automotive Connector
Amphenol ATP series have been designed to be high-performance whilst also cost effective. Offering a thermoplastic solution for use within the marine, agricultural, automotive, alternative energy fields and heavy equipment industries. This series contains superior environmental seals, and seal retention capabilities, they are also compatible with other existing standard products within the industry.
The Amphenol Panel Mate Series combines flange mounting options with the proven reliability of the AT/ATP Series Environmentally-sealed thermoplastic connection system. Engineered with a one piece sealed flange design for rapid and secure mounting, its durable high temperature silicone facial Seal provides a barrier of protection from lubricating oils, hydraulic fluids and fossil fuels to withstand the challenges and complexities of harsh environment applications.
This connector features a 2 way plug with size 12 pin type contact and male connector. Housing is built from thermoplastic ideal for the automotive industry as it has a high strength and is light weight.
The Amphenol Panel Mate Series combines flange mounting options with the proven reliability of the AT/ATP Series Environmentally-sealed thermoplastic connection system. Engineered with a one piece sealed flange design for rapid and secure mounting, its durable high temperature silicone facial Seal provides a barrier of protection from lubricating oils, hydraulic fluids and fossil fuels to withstand the challenges and complexities of harsh environment applications.
This connector features a 2 way plug with size 12 pin type contact and male connector. Housing is built from thermoplastic ideal for the automotive industry as it has a high strength and is light weight.
Features and Benefits:
10-14 AWG, 25A, Size 12.
High-performance, cost-effective
Superior environmental seal retention capabilities
Compatible with existing standard products industry-wide
High-performance, cost-effective
Superior environmental seal retention capabilities
Compatible with existing standard products industry-wide
Specificaties
Kenmerk | Waarde |
---|---|
Type | Automotive Connector |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 25A |
Mounting Type | Cable Mount |
Series | ATP |
Colour | Grey |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 20.7mm |
Width | 18.6mm |
Depth | 35mm |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series Number | 06 |
Corded | Yes |