- RS-stocknr.:
- 696-4180
- Fabrikantnummer:
- AT04-08PA
- Fabrikant:
- Amphenol Industrial
15 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
635 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 2,02
(excl. BTW)
€ 2,44
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 2,02 |
10 - 99 | € 1,84 |
100 + | € 1,66 |
- RS-stocknr.:
- 696-4180
- Fabrikantnummer:
- AT04-08PA
- Fabrikant:
- Amphenol Industrial
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
AT Series Receptacles and Plugs
These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.
Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating
Amphenol AT Series Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Type | Power Connector |
Number of Contacts | 8 |
Gender | Female |
Mounting Type | Cable Mount |
Series | AT |
Height | 25.2mm |
Width | 36.36mm |
Depth | 45.7mm |
- RS-stocknr.:
- 696-4180
- Fabrikantnummer:
- AT04-08PA
- Fabrikant:
- Amphenol Industrial