- RS-stocknr.:
- 718-7163
- Fabrikantnummer:
- 365058-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 718-7163
- Fabrikantnummer:
- 365058-1
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity Free Hanging Junior Power Timer Connector Housings
Free hanging Junior Power Timer connector housings made from black PA 6.6. These automotive Junior Power Timer connector housings are available as plug style housings for tab contacts or receptacle style housings for socket contacts.
Note
For suitable contacts see 718-1061 and range.
TE Connectivity Junior Power Timer Automotive Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | Junior Timer |
Colour | Natural |
Width | 21.5mm |
Housing Material | Nylon |
Depth | 22.5mm |
- RS-stocknr.:
- 718-7163
- Fabrikantnummer:
- 365058-1
- Fabrikant:
- TE Connectivity