- RS-stocknr.:
- 718-7261
- Fabrikantnummer:
- 1-1418390-1
- Fabrikant:
- TE Connectivity
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02-09-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 2,42
(excl. BTW)
€ 2,93
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 2,42 |
10 - 99 | € 2,24 |
100 + | € 2,05 |
- RS-stocknr.:
- 718-7261
- Fabrikantnummer:
- 1-1418390-1
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
TE Connectivity HDSC Sealed MCP 2.8 Receptacle Housings
A range of Heavy Duty Sealed Connector Series (HDSCS) receptacle style housings for use in the automotive industry. The HDSCS range uses the MCP 2.8 receptacles as a contact system. These HDSCS connectors have integral secondary locking, various polarization keyings, low mating force and a slide locking mechanism.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Series | HDSCS |
Colour | Black |
Height | 25.7mm |
Width | 43mm |
Depth | 31.25mm |
Housing Material | PBT |