TE Connectivity, Ampseal Automotive Connector Male Black Panel Mount 8 Way Solder Termination 1-776276-1
- RS-stocknr.:
- 726-6932
- Artikelnummer Distrelec:
- 302-69-860
- Fabrikantnummer:
- 1-776276-1
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 17,46
(excl. BTW)
€ 21,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 10 augustus 2026
- Plus verzending 9 stuk(s) vanaf 10 augustus 2026
- Plus verzending 40 stuk(s) vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 17,46 |
| 10 - 49 | € 16,06 |
| 50 + | € 14,86 |
*prijsindicatie
- RS-stocknr.:
- 726-6932
- Artikelnummer Distrelec:
- 302-69-860
- Fabrikantnummer:
- 1-776276-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 8 | |
| Sub Type | PCB Connector | |
| Termination Type | Solder | |
| Gender | Male | |
| Current | 17A | |
| Number of Rows | 3 | |
| Mount Type | Panel Mount | |
| Series | Ampseal | |
| Colour | Black | |
| Cord Included | No | |
| IP Rating | IP6K9K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 40.8mm | |
| Height | 32.1mm | |
| Depth | 34.3mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 8 | ||
Sub Type PCB Connector | ||
Termination Type Solder | ||
Gender Male | ||
Current 17A | ||
Number of Rows 3 | ||
Mount Type Panel Mount | ||
Series Ampseal | ||
Colour Black | ||
Cord Included No | ||
IP Rating IP6K9K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 40.8mm | ||
Height 32.1mm | ||
Depth 34.3mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Brass | ||
Contact Plating Gold | ||
TE Connectivity AMPSEAL PCB Headers, IP67 Rated
TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.
Features and benefits:
• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating
Applications:
• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use
What is an IP69K rating?
An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.
Gerelateerde Links
- TE Connectivity, Ampseal Automotive Connector Male Black Panel Mount 8 Way Solder Termination 776276-1
- TE Connectivity, Ampseal Automotive Connector Male Black Panel Mount 14 Way Solder Termination 776267-1
- TE Connectivity, Ampseal Automotive Connector Male Black Panel Mount 35 Way Solder Termination 776163-1
- TE Connectivity Solder Termination 776280-1
- TE Connectivity, Ampseal Automotive Connector Male Black Panel Mount 23 Way Solder Termination 776200-1
- TE Connectivity, Ampseal Automotive Connector Male Black Panel Mount 8 Way Solder Termination 776275-1
- TE Connectivity, Ampseal Automotive Connector Male Black Panel Mount 23 Way Solder Termination 1-776228-1
- TE Connectivity, Ampseal Automotive Connector Male Black Panel Mount 8 Way Solder Termination 1-776280-1