Delphi, Metri-Pack 630 Automotive Connector Socket 2 Way, Crimp Termination
- RS-stocknr.:
- 896-1900
- Fabrikantnummer:
- 10737825
- Fabrikant:
- Delphi
90 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
790 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Elk (in een pakket van 10)
€ 1,041
(excl. BTW)
€ 1,26
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
10 - 90 | € 1,041 | € 10,41 |
100 - 490 | € 0,948 | € 9,48 |
500 + | € 0,854 | € 8,54 |
*prijsindicatie
- RS-stocknr.:
- 896-1900
- Fabrikantnummer:
- 10737825
- Fabrikant:
- Delphi
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Delphi Metri-Pack 630 Sealed Female Automotive Connectors
From Delphi, a range of robust female housings from the Metri-Pack 630 series. These automotive connectors are designed to exceed requirements for marine, appliance and industrial control applications. Made from a tough PBT housing material, these connectors have an excellent resistance to temperature, chemicals and abrasion. The automotive connector housings can accommodate a cable range of 0.50 – 5.0 mm2 cable and utilise contacts with a 6.3mm blade width.
Contacts and cable seals must be purchased separately. Typical part number 896-1802 for terminals and 896-1925 cable seals.
Contacts and cable seals must be purchased separately. Typical part number 896-1802 for terminals and 896-1925 cable seals.
Delphi Metri-Pack 630 Series Automotive Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Type | Automotive Connector |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 46A |
Mounting Type | Cable Mount |
Series | Metri-Pack 630 |
Colour | Black |
Termination Method | Crimp |
Housing Material | PA66, PBT |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |
Contact Material | Tin Brass |
Minimum Operating Temperature | -40°C |