Durakool PCB Automotive Relay, 12 V dc Coil Voltage, 30 A Switching Current, SPDT
- RS-stocknr.:
- 915-6622
- Fabrikantnummer:
- DG20-7011-35-1012
- Fabrikant:
- Durakool
Subtotaal (1 eenheid)*
€ 1,80
(excl. BTW)
€ 2,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 442 stuk(s) vanaf 24 april 2026
- Plus verzending 250 stuk(s) vanaf 28 augustus 2026
- Plus verzending 825 stuk(s) vanaf 09 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,80 |
*prijsindicatie
- RS-stocknr.:
- 915-6622
- Fabrikantnummer:
- DG20-7011-35-1012
- Fabrikant:
- Durakool
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
| Merk | Durakool | |
| Product Type | Automotive Relay | |
| Coil Power | 550mW | |
| Coil Resistance | 254Ω | |
| Contact Configuration | SPDT | |
| Number of Poles | 1 | |
| Terminal Type | PCB Terminal | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Depth | 12.3mm | |
| Length | 13.2mm | |
| Height | 10.3mm | |
| Isolation Coil To Contact | 500Vrms | |
| Series | DG20 | |
| Contact Material | Silver Tin Oxide Indium Oxide | |
| Alles selecteren | ||
|---|---|---|
Merk Durakool | ||
Product Type Automotive Relay | ||
Coil Power 550mW | ||
Coil Resistance 254Ω | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Terminal Type PCB Terminal | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Depth 12.3mm | ||
Length 13.2mm | ||
Height 10.3mm | ||
Isolation Coil To Contact 500Vrms | ||
Series DG20 | ||
Contact Material Silver Tin Oxide Indium Oxide | ||
- Land van herkomst:
- CN

Willow Durakool DG20 Series Automotive Relays
Willow Durakool DG20 Series miniature automotive power relays feature a non-latching coil with a high expected life cycle. The DG20 relays have a high resistance to inrush current and are designed for PCB mounting.
Ultra miniature automotive relays
High resistance to inrush current
PCB mounting
RoHS Compliant
Gerelateerde Links
- Durakool PCB Automotive Relay 60 A Switching Current, SPDT
- Durakool PCB Automotive Relay 60 A Switching Current, SPDT
- Durakool PCB Automotive Relay 30 A Switching Current, SPNO
- Durakool PCB Automotive Relay 40 A Switching Current, SPDT
- Durakool PCB Automotive Relay 90 A Switching Current, SPDT
- Durakool PCB Automotive Relay 45 A Switching Current, SPDT
- Durakool PCB Automotive Relay 90 A Switching Current, SPDT
- Durakool PCB Automotive Relay 90 A Switching Current, SPST-NO