- RS-stocknr.:
- 498-126
- Fabrikantnummer:
- F41MM-005XK-9
- Fabrikant:
- Micronel
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
26 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 45,23
(excl. BTW)
€ 54,73
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 45,23 |
5 - 9 | € 41,61 |
10 - 24 | € 39,80 |
25 - 49 | € 37,09 |
50 + | € 32,57 |
- RS-stocknr.:
- 498-126
- Fabrikantnummer:
- F41MM-005XK-9
- Fabrikant:
- Micronel
Datasheets
Wetgeving en compliance
Productomschrijving
Micronel Ultra Slim Axial Fan
The Micronel sleeve bearing axial fan is 41mm x 41mm x 12mm in size. It has a supply voltage rating of 5VDC. This fan has 5400rpm motor speed. It has a maintenance-free double ball bearing life, which ensures fault-free use for a significant period of time. It also ensures that AC fans provide a flexible and dependable cooling solution for applications that require an axial fan to be mounted in any axial position. This axial fan has a power consumption rating of 565mW.
Features and Benefits
Extremely low profile fans with polarity protection and reverse mounting capability
Can be vertically mounted next to hotspots
Low power consumption
Airflow 8.4m³/h
Can be vertically mounted next to hotspots
Low power consumption
Airflow 8.4m³/h
Applications
Domestic appliances
Enclosures
Fans, motors and pumps
Heating and ventilation
Industrial drives
Instruments
Machines in industries
Medical field
Power supplies
Printing
Enclosures
Fans, motors and pumps
Heating and ventilation
Industrial drives
Instruments
Machines in industries
Medical field
Power supplies
Printing
Certifications
CE certified
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 5 V dc |
Height | 41mm |
AC or DC Operation | DC |
Power Consumption | 565mW |
Width | 41mm |
Depth | 12mm |
Maximum Current | 140mA |
Dimensions | 41 x 41 x 12mm |
Air Flow | 8.4m³/h |
Noise Level | 20dB |
Fan Speed | 5400rpm |
Bearing Type | Ball, Sleeve |