ebm-papst 4100 NH7 - S-Force Series Axial Fan, 24V dc, 500 m³/h, 90 W 119 mm 119mm 38 mm

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 178,24

(excl. BTW)

€ 215,67

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 12 stuk(s) vanaf 18 mei 2026
  • Plus verzending 1.046 stuk(s) vanaf 18 mei 2026
  • Plus verzending 36 stuk(s) vanaf 27 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 178,24
5 - 9€ 163,98
10 - 24€ 156,85
25 - 49€ 146,16
50 +€ 128,34

*prijsindicatie

RS-stocknr.:
557-705
Artikelnummer Distrelec:
301-47-688
Fabrikantnummer:
4114N/2H7P
Fabrikant:
ebm-papst
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ebm-papst

Product Type

Axial Fan

Supply Voltage

24V dc

Power Consumption

90W

Air Flow

500m³/h

Noise Level

76dB

Fan Speed

9500rpm

Direction of Curve

Backward

External Depth

38mm

Fan Frame Type

Rectangular

Fan Frame Size

119 mm

Bearing Type

Ball

Depth

38mm

Height

119mm

Series

4100 NH7 - S-Force

Standards/Approvals

CE, EAC, UL, VDE

Width

119mm

Land van herkomst:
HU

ebm-papst Compact DC Axial Fans


The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications

Features and Benefits


• Performance from 600m³/h to a maximum of 930m³/h, depending on model

• PWM control input

• Open-collector tachometer signal output as standard

• Compatible with DCP and TMS controllers

• S-Force family

Why should I choose ebm-papst axial fans?


As an established RS Components supplier, ebm-papst have established themselves as a perfect solution for reliable air technology. With constant innovation and improvement a high priority, their axial fans provide excellent cooling and ventilation capabilities.

Benefits of ball bearing axial fans


These DC Compact axial fans use ball bearings as a reliable and efficient way of ensuring each axial fan is less likely to be damaged over time by usual wear and tear. Although ball bearings are less suitable in environments where they may be knocked into, they excel in untouched or non-disturbed situations.

Does this axial fan have any safety features?


Absolutely, if safety is a big concern, this range of axial fans is fully protected against reverse polarity and locking. This means that if there should be an electrical surge the fan would do be damaged or fail completely. The locking prevention will stop the motor continuously running if the fans impellers fail, also avoiding damage.

What are axial fans?


An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Gerelateerde Links