- RS-stocknr.:
- 136-0673
- Fabrikantnummer:
- 4318NN
- Fabrikant:
- ebm-papst
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
37 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 40,07
(excl. BTW)
€ 48,48
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 40,07 |
5 - 9 | € 36,86 |
10 - 24 | € 35,25 |
25 - 49 | € 32,86 |
50 + | € 28,85 |
- RS-stocknr.:
- 136-0673
- Fabrikantnummer:
- 4318NN
- Fabrikant:
- ebm-papst
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
ebm-papst High Performance Reduced Noise DC Fans - 4300N Series
The ebm-papst high-performance fan offers reduced operating noise thanks to a new aero-acoustic design.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Features and Benefits
• Superior efficiency
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
IP68 Rated Axial Fan for Harsh Environments
These high performance fans are also protected from dust ingress and a high degree of moisture ingress. They are ideal for operation in harsh environments and suitable for industrial grade applications.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 48 V dc |
Height | 119mm |
AC or DC Operation | DC |
Power Consumption | 4W |
Width | 119mm |
Depth | 32mm |
Air Flow | 190m³/h |
Dimensions | 119 x 119 x 32mm |
Termination Type | Lead Wire |
Noise Level | 41dB |
Fan Speed | 2700rpm |
Bearing Type | Ball |
- RS-stocknr.:
- 136-0673
- Fabrikantnummer:
- 4318NN
- Fabrikant:
- ebm-papst