Sanyo Denki San Ace 9GV Series Axial Fan, 12 V dc, DC Operation, 142.2m³/h, 33.6W, 2.8A Max, 60 x 60 x 38mm
- RS-stocknr.:
- 136-7879
- Fabrikantnummer:
- 9GV0612P1G03
- Fabrikant:
- Sanyo Denki
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
44 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 30,15
(excl. BTW)
€ 36,48
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 30,15 |
5 - 9 | € 28,31 |
10 - 24 | € 26,53 |
25 - 49 | € 25,33 |
50 + | € 22,91 |
- RS-stocknr.:
- 136-7879
- Fabrikantnummer:
- 9GV0612P1G03
- Fabrikant:
- Sanyo Denki
Wetgeving en compliance
- Land van herkomst:
- PH
Productomschrijving
Sanyo Denki Axial Fan, 66dB Noise Level, 16,000rpm Speed - San Ace 9GV Series - 9GV0612P1G03
Need a reliable way to keep your equipment from overheating? Choose this axial fan from Sanyo Denki. It rotates at a high speed of 16,000rpm for effective cooling. The plastic frame and impeller are flame-retardant for safety in the event of a fire. It has a voltage rating of 12V DC for use in low-voltage systems. Thanks to its low noise level of 66dB, this component runs quietly to avoid disruptions in your work environment.
Features & Benefits
• Compact dimensions of 60 (height) x 60 (width) x 38mm (depth) for installation in confined enclosures
• High airflow rate of 142.2m³/h for powerful ventilation
• Wide operating temperature range of -20°C to +70°C for use in harsh environments
• Colour-coded lead wires for ease of connection
• High airflow rate of 142.2m³/h for powerful ventilation
• Wide operating temperature range of -20°C to +70°C for use in harsh environments
• Colour-coded lead wires for ease of connection
Applications
• Electrical cabinets
• Server racks
• Automated production and assembly lines
• Desktop and laptop computers
• Server racks
• Automated production and assembly lines
• Desktop and laptop computers
How long will this axial fan last?
This axial fan has a robust lifespan of 40,000 hours at a temperature of +60°C, so it will last a long time without the need for frequent replacement.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 60mm |
Power Consumption | 33.6W |
Width | 60mm |
Depth | 38mm |
Maximum Current | 2.8A |
Air Flow | 142.2m³/h |
Dimensions | 60 x 60 x 38mm |
Termination Type | Lead Wire |
Noise Level | 66dB |
Fan Speed | 16000rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
- RS-stocknr.:
- 136-7879
- Fabrikantnummer:
- 9GV0612P1G03
- Fabrikant:
- Sanyo Denki