Sanyo Denki 109P Series Axial Fan, 24V dc, 14 cfm, 1.68 W, 70 mA Max, IP68 60 mm 60mm 20 mm

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 16,90

(excl. BTW)

€ 20,45

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 29 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 50 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 16,90
5 - 9€ 15,89
10 - 24€ 14,87
25 - 49€ 14,18
50 +€ 12,84

*prijsindicatie

RS-stocknr.:
191-9256
Artikelnummer Distrelec:
301-54-358
Fabrikantnummer:
109P0624W602
Fabrikant:
Sanyo Denki
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

24V dc

Power Consumption

1.68W

Maximum Current

70mA

Air Flow

14cfm

Noise Level

31dBA

Fan Speed

6300rpm

Direction of Curve

Forward

Terminal Type

Screw

Fan Frame Type

Square

Bearing Type

Ball

Fan Frame Size

60 mm

Depth

20mm

Standards/Approvals

RoHS

Series

109P

Height

60mm

Width

60mm

IP Rating

IP68

Land van herkomst:
PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.

The San Ace DC Fans feature high airflow, high static pressure, low power consumption, and low vibration. In the development phase, we thoroughly reviewed impeller shape, motor characteristics, operating airflow, and expected life to achieve target performance. We realized excellent cooling performance by leveraging our technology accumulated over a long period of time.

The Sanyo Denki DC fan of series San Ace 109P has a plastic frame having flammability of UL 94V-0. Its impeller is also made up of plastic. It has -30°C to +70°C storage temperature.

Locked rotor burnout protection

Reverse polarity protection

Gerelateerde Links