Omron R89F Series Axial Fan, 100 → 240 V ac, AC Operation, 1.5m³/min, 4.5W, 80mA Max, 92 x 92 x 38mm
- RS-stocknr.:
- 194-0663
- Fabrikantnummer:
- R89F-MS0938HP-S1
- Fabrikant:
- Omron
9 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 133,45
(excl. BTW)
€ 161,47
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 133,45 |
5 - 9 | € 122,77 |
10 - 24 | € 117,44 |
25 - 49 | € 110,36 |
50 + | € 106,49 |
- RS-stocknr.:
- 194-0663
- Fabrikantnummer:
- R89F-MS0938HP-S1
- Fabrikant:
- Omron
Datasheets
Wetgeving en compliance
- Land van herkomst:
- PH
Productomschrijving
Reduced time spent on replacement thanks to a longer service life
Selection of free voltage input 100 to 240 VAC models
Available in set packages (including finger guards, plug cords and mounting screws)
Selection of free voltage input 100 to 240 VAC models
Available in set packages (including finger guards, plug cords and mounting screws)
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 100 → 240 V ac |
Height | 38mm |
AC or DC Operation | AC |
Power Consumption | 4.5W |
Width | 92mm |
Maximum Current | 80mA |
Depth | 92mm |
Dimensions | 92 x 92 x 38mm |
Termination Type | Lead Wire |
Air Flow | 1.5m³/min |
Noise Level | 40dB |
Direction of Curve | Forward |
Bearing Type | Ball |