Orion Fans OD1238 Series Axial Fan, 24V dc, 226 cfm, 1.7 A Max 120 mm 120mm 38 mm
- RS-stocknr.:
- 283-6348
- Artikelnummer Distrelec:
- 302-13-651
- Fabrikantnummer:
- OD1238-24HBVXC
- Fabrikant:
- Orion Fans
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 77,73
(excl. BTW)
€ 94,05
(incl. BTW)
- RS-stocknr.:
- 283-6348
- Artikelnummer Distrelec:
- 302-13-651
- Fabrikantnummer:
- OD1238-24HBVXC
- Fabrikant:
- Orion Fans
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
| Merk | Orion Fans | |
| Product Type | Axial Fan | |
| Supply Voltage | 24V dc | |
| Maximum Current | 1.7A | |
| Air Flow | 226cfm | |
| Noise Level | 65dBA | |
| Fan Speed | 5000rpm | |
| Terminal Type | Stranded Wire | |
| External Depth | 38mm | |
| Fan Frame Type | Squre | |
| Fan Frame Size | 120 x 120 x 38 mm | |
| Bearing Type | Ball | |
| Height | 120mm | |
| Standards/Approvals | No | |
| Width | 120mm | |
| Series | OD1238 | |
| Depth | 38mm | |
| Alles selecteren | ||
|---|---|---|
Merk Orion Fans | ||
Product Type Axial Fan | ||
Supply Voltage 24V dc | ||
Maximum Current 1.7A | ||
Air Flow 226cfm | ||
Noise Level 65dBA | ||
Fan Speed 5000rpm | ||
Terminal Type Stranded Wire | ||
External Depth 38mm | ||
Fan Frame Type Squre | ||
Fan Frame Size 120 x 120 x 38 mm | ||
Bearing Type Ball | ||
Height 120mm | ||
Standards/Approvals No | ||
Width 120mm | ||
Series OD1238 | ||
Depth 38mm | ||
- Land van herkomst:
- CN
The high-performance DC fan is designed to provide efficient cooling with its frame and impeller made of PBT plastic. With options for tachometer, thermal speed control, and brushless DC motor, this fan ensures reliable operation in various environments.
Frame and impeller made of PBT, UL94V-0 plastic for durability and high pressure airflow
Options for tachometer, thermal speed control, and alarm for versatile use
Brushless DC motor with auto restart and PWM for efficient cooling performance
Dual ball bearing system for long life expectancy and reliable operation
IP55 polarity protected motor for added durability and protection against environmental factors
Wide temperature range of -20C to +75C for use in various applications
Compact size of 120x38mm for easy installation in different systems
Gerelateerde Links
- RS PRO OD1238 Series Axial Fan 383.9 m³/h 1.7 A Max 120 mm 120 mm 38 mm
- Orion OD9238 Series Axial Fan 229.4 m³/h 650 mA Max 92 mm 92 mm 38 mm
- RS PRO OD1238 Series Axial Fan 178.4 m³/h 500 mA Max 120 mm 120 mm 38.5 mm
- RS PRO OD1238 Series Axial Fan 383.9 m³/h 3.6 A Max 120 mm 120 mm 38 mm
- RS PRO OD1238 Series Axial Fan 124 m³/h 140 mA Max 120 mm 120 mm 38.5 mm
- RS PRO OD1238 Series Axial Fan 178.4 m³/h 320 mA Max 120 mm 120 mm 38.5 mm
- RS PRO OD1238 Series Axial Fan 163.1 m³/h 230 mA Max 120 mm 120 mm 38.5 mm
- RS PRO OD1238 Series Axial Fan 161.4 m³/h 350 mA Max 120 mm 120 mm 38.5 mm