Sunon Axial Fan, 230V ac, 31 cfm, 13.5 W, 90 mA Max 80 mm, 80mm, 38 mm
- RS-stocknr.:
- 288-3695
- Artikelnummer Distrelec:
- 301-48-235
- Fabrikantnummer:
- SF23080A 2083HBL.GN
- Fabrikant:
- Sunon
Subtotaal (1 eenheid)*
€ 38,56
(excl. BTW)
€ 46,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 140 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,56 |
*prijsindicatie
- RS-stocknr.:
- 288-3695
- Artikelnummer Distrelec:
- 301-48-235
- Fabrikantnummer:
- SF23080A 2083HBL.GN
- Fabrikant:
- Sunon
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
| Merk | Sunon | |
| Product Type | Axial Fan | |
| Supply Voltage | 230V ac | |
| Power Consumption | 13.5W | |
| Maximum Current | 90mA | |
| Air Flow | 31cfm | |
| Noise Level | 36.5dBA | |
| Fan Speed | 2850rpm | |
| External Depth | 38mm | |
| Bearing Type | Ball | |
| Height | 80mm | |
| Standards/Approvals | RoHS | |
| Depth | 38mm | |
| Width | 80mm | |
| Alles selecteren | ||
|---|---|---|
Merk Sunon | ||
Product Type Axial Fan | ||
Supply Voltage 230V ac | ||
Power Consumption 13.5W | ||
Maximum Current 90mA | ||
Air Flow 31cfm | ||
Noise Level 36.5dBA | ||
Fan Speed 2850rpm | ||
External Depth 38mm | ||
Bearing Type Ball | ||
Height 80mm | ||
Standards/Approvals RoHS | ||
Depth 38mm | ||
Width 80mm | ||
- Land van herkomst:
- PH
The axial AC fan with a dimension of 80X80X38 mm. It has a reliable shaded-pole motor construction and a dielectric strength of 1500 VAC for one second. The fan is impedance protected and has a noise level measured below 15 dB(A). With its double chamber air performance measurement, it provides a stable and effective cooling solution.
Reliable shaded-pole motor construction
500Megohms minimum insulation resistance at 500 VDC
Impedance protected motor for added protection
Low noise level measured below 15 dB(A)
15% tolerance on rated power and current
Double chamber air performance measurement for stability
Wide operating voltage range of 185-245 VAC
Effective air flow of 24/31 CFM for cooling
UL/CUR/TUV/CE approved for safety
Gerelateerde Links
- Sunon Axial Fan 30 cfm 0.09 A Max 80 mm 38 mm
- Sunon SF Series Axial Fan 40.8 m³/h 90 mA Max 80 mm 38 mm
- Sunon SF Series Axial Fan 31 m³/h 70 mA Max 80 mm 25 mm
- Sunon SF Series Axial Fan 39.1 m³/h 80 mA Max 80 mm 38 mm
- Sunon SF Series Axial Fan 28.9 m³/h 70 mA Max 80 mm 25 mm
- Sunon Axial Fan 33 cfm 70 mA Max 92 mm 25 mm
- Sunon Axial Fan 36 cfm 0.07 mA Max 92 mm 25 mm
- Sunon Axial Fan 37 cfm 70 mA Max 92 mm 25 mm