COMAIR ROTRON Muffin Series Axial Fan, 24 V dc, DC Operation, 173m³/h, 5.5W, 230mA Max, 120 x 120 x 32mm
- RS-stocknr.:
- 712-5184
- Fabrikantnummer:
- MC24B3 19030572A
- Fabrikant:
- COMAIR ROTRON
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 712-5184
- Fabrikantnummer:
- MC24B3 19030572A
- Fabrikant:
- COMAIR ROTRON
Datasheets
Wetgeving en compliance
Productomschrijving
Comair Rotron DC Axial Fan
The COMAIR ROTRON muffin series axial fan features an outstanding airflow performance in high-pressure systems and all include a permanent 3700rpm split capacitor motor. It has a supply voltage rating of 24VDC and dimensions of 120mm x 120mm x 32mm. It has an extended ball bearing life, which ensures fault-free use for a significant period of time (51,000 hours at 40°C). This ensures COMAIR ROTRON AC fans provide a flexible and dependable cooling solution for applications that require an axial fan to be mounted in any axial position. This fan has a power consumption rating of 5.5W.
Features and Benefits
Outstanding airflow performance in high-pressure systems
Extended bearing life
Black casing
Storage temperature ranges between -40°C and 85°C
Automatic restart function
Airflow 173m³/h
Extended bearing life
Black casing
Storage temperature ranges between -40°C and 85°C
Automatic restart function
Airflow 173m³/h
Applications
Refrigerators
Enclosed server cases
Air conditioners and other ventilation systems which uses ducting
Enclosed server cases
Air conditioners and other ventilation systems which uses ducting
Certifications
UL approved
CE certified
CE certified
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 120mm |
Width | 120mm |
Power Consumption | 5.5W |
Maximum Current | 230mA |
Depth | 32mm |
Dimensions | 120 x 120 x 32mm |
Air Flow | 173m³/h |
Noise Level | 47.8dB |
Fan Speed | 3700rpm |
Bearing Type | Ball |