Sanyo Denki San Ace 9CRA Series Axial Fan, 12 V dc, DC Operation, 54m³/h, 16.8W, 1.4A Max, 40 x 40 x 56mm
- RS-stocknr.:
- 800-4296
- Fabrikantnummer:
- 9CRA0412J501
- Fabrikant:
- Sanyo Denki
33 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 26,00
(excl. BTW)
€ 31,46
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 26,00 |
5 - 9 | € 24,44 |
10 - 24 | € 23,36 |
25 - 49 | € 22,75 |
50 + | € 22,16 |
- RS-stocknr.:
- 800-4296
- Fabrikantnummer:
- 9CRA0412J501
- Fabrikant:
- Sanyo Denki
Wetgeving en compliance
- Land van herkomst:
- PH
Productomschrijving
San Ace Counter Rotating DC Fans - CR Series
Sanyo Denki CR series counter rotating DC fans feature exceptional levels of air flow and static pressure due to the back-to-back fan configuration. The long life, space optimising design of the CR series makes these fans suitable for a wide variety of demanding applications.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 56mm |
Power Consumption | 16.8W |
Width | 40mm |
Depth | 56mm |
Maximum Current | 1.4A |
Dimensions | 40 x 40 x 56mm |
Air Flow | 54m³/h |
Termination Type | Lead Wire |
Noise Level | 62dB |
Fan Speed | 12200 rpm, 15800rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |