ebm-papst 4400 Series Axial Fan, 24V dc, 205 m³/h, 5.2 W, IP20 119 mm 38mm 38 mm

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 48,85

(excl. BTW)

€ 59,11

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 35 stuk(s) klaar voor verzending
  • 37 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 36 stuk(s) vanaf 23 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 48,85
5 - 9€ 44,94
10 - 24€ 43,00
25 - 49€ 40,06
50 +€ 35,18

*prijsindicatie

RS-stocknr.:
825-6551
Artikelnummer Distrelec:
300-18-912
Fabrikantnummer:
4414N
Fabrikant:
ebm-papst
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ebm-papst

Product Type

Axial Fan

Supply Voltage

24V dc

Power Consumption

5.2W

Air Flow

205m³/h

Noise Level

46dB

Fan Speed

3650rpm

Direction of Curve

Forward

External Depth

25.4mm

Fan Frame Type

Rectangular

Fan Frame Size

119 mm

Bearing Type

Ball

Height

119mm

Depth

38mm

Width

38mm

Standards/Approvals

EAC, UL, VDE, CE

Series

4400

IP Rating

IP20

Land van herkomst:
HU

ebm-papst Compact DC Axial Fans


Brought to you by ebm-papst, these axial fans are an excellent addition to cooling applications which require a high performing and durable compact DC axial fan. Whether the fan is mounted on a motherboard, used in fridge freezers or just as a cooling fan for electronics an ebm-papst compact axial fan is an excellent choice. All models are highly reliable and excellent quality.

Features and Benefits


• PBT Plastic housing, PA Plastic Impeller

• Full protection against reverse polarity

• Locking prevention

• Ball bearing design

• Powered at 24 V dc

What is an Axial Fan?


An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial at both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Are there finger guards available?


Absolutely, finger guards are perfect if your fan is in an exposed environment. Stock Number – 826-1363 should protect against any potential accidents.

What are the differences between ball bearings and sleeve bearings?


Ball bearing axial fans tend to have a longer life expectancy than sleeve bearing versions and are well known for being useful in harsher environments. The ball bearings within an axial fan are coated with a thicker lubricant which is less subjective to evaporation and ultimately is the reason of their longer life.

What is reverse polarity?


Reverse polarity is a malfunction within an electronic device which can cause a potential shock hazard. If a device is not protected against this outcome, it can cause issues for health and safety and would also not be an easy repair job. Luckily the 4400 Axial Fan series from ebm-papst protects against this outcome.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.