Bahco Backing Pad for 152mm Disc

  • RS-stocknr. 754-1870
  • Fabrikantnummer BP51137
  • Fabrikant Bahco
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

Backing Pad

Replacement Pad for Orbital Sander BP601 & BP610

Features and Benefits
Thread size: 5/16” UNF

Sanders

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

Specificaties
Kenmerk Waarde
Disc Diameter 152mm
10 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
29,45
(excl. BTW)
35,63
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 29,45
Related Products
3M™ Fibre Disc Backup Pad is tough and ...
Description:
3M™ Fibre Disc Backup Pad is tough and designed to support our 5” Dual Action (DA) fibre discs on right angle sanders. Our hard rubber discs work well with a range of 3M face plates. They maximise abrasive discs, reducing ...
3M™ 310U abrasive disc contains a 3M high-performance ...
Description:
3M™ 310U abrasive disc contains a 3M high-performance general purpose aluminium oxide blend abrasive. This blend yields a continuous cutting action coupled with a hook and loop backing for easy disc swap out. These are suitable for intermediate and final ...
Part of the Norton Prep range these Speedlok ...
Description:
Part of the Norton Prep range these Speedlok back-up pads offer an industry standard quick connect fastener to affix to Rapid Prep discs. Type TR (Type 3 - SL 3)Features a roll-on / roll-off style fastenerFastener is made of plasticEquivalent ...
3M Centre-pin back up pads are used with ...
Description:
3M Centre-pin back up pads are used with Scotch-Brite surface conditioning discs. Used to prepare and/or finish metal surfaces in fewer steps and in less time than conventional abrasives, such as grinding discs and wire wheels. The centre-pin attachment system ...