Bosch Rexroth Shaft, 16 mm Shaft Diameter, 1500 mm Shaft Length
- RS-stocknr.:
- 665-6432
- Fabrikantnummer:
- R1511 017 00 L1500
- Fabrikant:
- Bosch Rexroth
Subtotaal (1 eenheid)*
€ 324,56
(excl. BTW)
€ 392,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 324,56 |
*prijsindicatie
- RS-stocknr.:
- 665-6432
- Fabrikantnummer:
- R1511 017 00 L1500
- Fabrikant:
- Bosch Rexroth
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
| Merk | Bosch Rexroth | |
| Product Type | Shaft | |
| Shaft Diameter | 16mm | |
| Sub Type | Screw Assembly | |
| Shaft Length | 1500mm | |
| Lead Size | 5mm | |
| Standards/Approvals | JIS | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch Rexroth | ||
Product Type Shaft | ||
Shaft Diameter 16mm | ||
Sub Type Screw Assembly | ||
Shaft Length 1500mm | ||
Lead Size 5mm | ||
Standards/Approvals JIS | ||
Vrijgesteld
- Land van herkomst:
- DE
Precision-Rolled Screw SN-R
Ball Screws - Bosch Rexroth
Ball screws convert rotary motion into linear motion and vice versa.
Advantages:
Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway
High load rating due to large number of balls
Short nut length
No protruding parts, nut is easily mounted
Smooth outer shell
Effective, wiping sealing
Applications:
Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.
Gerelateerde Links
- Bosch Rexroth Shaft 1500 mm Shaft Length
- Bosch Rexroth Shaft 1500 mm Shaft Length
- Bosch Rexroth Shaft 500 mm Shaft Length
- Bosch Rexroth Shaft 1000 mm Shaft Length
- Bosch Rexroth Shaft 500 mm Shaft Length
- Bosch Rexroth Shaft 1000 mm Shaft Length
- Bosch Rexroth Shaft 500 mm Shaft Length
- Bosch Rexroth Steel Round Shaft