Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V ac/dc, Nickel Plating
- RS-stocknr.:
- 563-277
- Fabrikantnummer:
- 934097102
- Fabrikant:
- Hirschmann Test & Measurement
37 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
116 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 3,95
(excl. BTW)
€ 4,78
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,95 |
10 - 24 | € 3,66 |
25 - 49 | € 3,36 |
50 + | € 3,06 |
- RS-stocknr.:
- 563-277
- Fabrikantnummer:
- 934097102
- Fabrikant:
- Hirschmann Test & Measurement
Datasheets
Wetgeving en compliance
Productomschrijving
LAS S G CAT III 4mm Safety Plug Connectors
Hirschmann Test and Measurement LAS S G 4mm nickel plated brass cable safety plug connector with screw termination and a caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm safety connector plugs are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.
Rated voltage 1000 VAC/DC
Rated current 24A
CAT III
Spring loaded pin
Rated current 24A
CAT III
Spring loaded pin
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 1000V ac/dc |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 54.3mm |
Type | Banana Plug |
Contact Material | Beryllium Copper |
Insulation Material | Polyamide |