RS PRO Black Female Test Socket, 4 mm Connector, Plug-In Termination, 50V, 10A, Silver Plating
- RS-stocknr.:
- 103-6527
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 12,61
(excl. BTW)
€ 15,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 140 stuk(s) klaar voor verzending
- 110 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 2,522 | € 12,61 |
| 50 - 120 | € 2,338 | € 11,69 |
| 125 - 245 | € 2,138 | € 10,69 |
| 250 + | € 1,952 | € 9,76 |
*prijsindicatie
- RS-stocknr.:
- 103-6527
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Black | |
| Product Type | Test Socket | |
| Gender | Female | |
| Termination Method | Plug-In | |
| Current | 10A | |
| Voltage | 50V | |
| Connector Size | 4 mm | |
| Contact Plating | Silver | |
| Length | 23.3mm | |
| Connector Type | Test Connector | |
| Contact Material | Brass | |
| Insulation Material | Acetal | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Black | ||
Product Type Test Socket | ||
Gender Female | ||
Termination Method Plug-In | ||
Current 10A | ||
Voltage 50V | ||
Connector Size 4 mm | ||
Contact Plating Silver | ||
Length 23.3mm | ||
Connector Type Test Connector | ||
Contact Material Brass | ||
Insulation Material Acetal | ||
Standards/Approvals No | ||
- Land van herkomst:
- IN

RS PRO Black Female Test Socket, 50 V, 10 A
This test socket from RS PRO is suitable for attaching to a printed circuit board (PCB), giving you an easy way to check the status of a particular location in your circuit. The two through-hole pins allow it to be easily fitted during assembly and ensure that it will remain secure without twisting or breaking off.
The socket takes a standard 4 mm test plug, also known as a banana plug. The silver-plated brass contacts ensure an effective and reliable connection. It's designed for low-voltage applications or for connecting a board to a power supply, oscilloscope or multimeter. If used to carry power, the connector is rated to 10 A.
This model is intended for use in 50 V or ground connections and features a monopole design, meaning it only carries a single conductor. The acetal outer shell provides effective insulation, shielding you and your equipment from electrical hazards.
Features and Benefits
• Black colour
• Connector size of 4 mm
• Brass contact material
• Silver contact plating
• Current rating of 10 A
• Female gender
• Acetal insulation material
• Length of 23.3 mm
• Test connector type
• Voltage rating of 50 V
The RS PRO Test socket is suitable for attaching to a printed circuit board, giving you an easy way to check the status of a particular location in your circuit. The two through-hole pins allow it to be easily fitted during assembly and ensure that it will remain secure without twisting or breaking off.
Colour: Black
Gender: Female
Gerelateerde Links
- RS PRO Red Female Test Socket Plug-In Termination 10A, Silver Plating
- RS PRO Black Female Test Socket Plug-In Termination 10A, Silver Plating
- RS PRO Black Male Banana Plug 50V Silver Plating
- RS PRO White Female Banana Socket 50V Silver Plating
- RS PRO Green Female Banana Socket 50V Silver Plating
- RS PRO Blue Female Banana Socket 50V Silver Plating
- RS PRO Yellow Female Banana Socket 50V Silver Plating
- RS PRO Red Male Banana Plug Solder Termination 10A, Silver Plating