Hirschmann Test & Measurement Green Female Banana Socket, 2 mm Connector, Solder Termination, 60V dc, 6A, Nickel, Tin
- RS-stocknr.:
- 155-9727
- Artikelnummer Distrelec:
- 304-37-428
- Fabrikantnummer:
- 930308104
- Fabrikant:
- Hirschmann Test & Measurement
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 7,07
(excl. BTW)
€ 8,555
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 180 stuk(s) vanaf 20 april 2026
- Plus verzending 450 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 5 | € 1,414 | € 7,07 |
| 10 - 10 | € 1,374 | € 6,87 |
| 15 - 15 | € 1,33 | € 6,65 |
| 20 - 45 | € 1,272 | € 6,36 |
| 50 + | € 1,20 | € 6,00 |
*prijsindicatie
- RS-stocknr.:
- 155-9727
- Artikelnummer Distrelec:
- 304-37-428
- Fabrikantnummer:
- 930308104
- Fabrikant:
- Hirschmann Test & Measurement
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
| Merk | Hirschmann Test & Measurement | |
| Product Type | Banana Socket | |
| Colour | Green | |
| Gender | Female | |
| Current | 6A | |
| Termination Method | Solder | |
| Voltage | 60V dc | |
| Connector Size | 2 mm | |
| Contact Plating | Nickel, Tin | |
| Spring Contact | Yes | |
| Length | 21mm | |
| Connector Type | Banana Socket | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Insulation Material | Polyamide | |
| Standards/Approvals | CE, IEC 61010 | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann Test & Measurement | ||
Product Type Banana Socket | ||
Colour Green | ||
Gender Female | ||
Current 6A | ||
Termination Method Solder | ||
Voltage 60V dc | ||
Connector Size 2 mm | ||
Contact Plating Nickel, Tin | ||
Spring Contact Yes | ||
Length 21mm | ||
Connector Type Banana Socket | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Insulation Material Polyamide | ||
Standards/Approvals CE, IEC 61010 | ||
- Land van herkomst:
- DE
Laboratory range 2 mm, tin-plated miniature socket
Ø 2 mm miniature socket, insulated, copper—beryllium contact spring, tin-plated with soldered connection.
Suitable for installation in unit chassis and control panels to a maximum wall thickness of 5 mm.
Dimensions: total depth: 21 mm; max. front panel thickness: 6 mm.
Gerelateerde Links
- Hirschmann Test & Measurement Green Female Banana Socket Solder Termination 6A Tin
- Hirschmann Test & Measurement Yellow Female Banana Socket Solder Termination 6A Tin
- Hirschmann Test & Measurement Blue Female Banana Socket Solder Termination 6A Nickel
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 6A Nickel
- Hirschmann Test & Measurement Red Female Banana Socket Solder Termination 6A Tin
- Hirschmann Test & Measurement Grey Female Banana Socket Solder Termination 6A Nickel
- Hirschmann Test & Measurement Yellow Female Banana Connector Solder Termination 6A, Tin
- Hirschmann Test & Measurement White Female Banana Connector Solder Termination 6A, Tin Plating