Schutzinger Red Male Banana Plug, 2 mm Connector, Solder Termination, 33 V ac, 70V dc, 10A, Nickel Plating
- RS-stocknr.:
- 179-6740
- Artikelnummer Distrelec:
- 303-93-822
- Fabrikantnummer:
- FK 02 L Ni / RT
- Fabrikant:
- Schutzinger
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 1,63
(excl. BTW)
€ 1,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 215 stuk(s) vanaf 17 augustus 2026
- Plus verzending 250 stuk(s) vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 1,63 |
| 10 - 24 | € 1,55 |
| 25 - 49 | € 1,46 |
| 50 + | € 1,39 |
*prijsindicatie
- RS-stocknr.:
- 179-6740
- Artikelnummer Distrelec:
- 303-93-822
- Fabrikantnummer:
- FK 02 L Ni / RT
- Fabrikant:
- Schutzinger
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
| Merk | Schutzinger | |
| Product Type | Banana Plug | |
| Colour | Red | |
| Gender | Male | |
| Termination Method | Solder | |
| Current | 10A | |
| Voltage | 33, 70V ac | |
| Connector Size | 2 mm | |
| Contact Plating | Nickel | |
| Length | 22mm | |
| Connector Type | Banana Jack | |
| Contact Material | Beryllium Copper Alloy | |
| Insulation Material | Nylon | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Schutzinger | ||
Product Type Banana Plug | ||
Colour Red | ||
Gender Male | ||
Termination Method Solder | ||
Current 10A | ||
Voltage 33, 70V ac | ||
Connector Size 2 mm | ||
Contact Plating Nickel | ||
Length 22mm | ||
Connector Type Banana Jack | ||
Contact Material Beryllium Copper Alloy | ||
Insulation Material Nylon | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Lamella-Basket Plug
Straight, with Solder Terminal for Cables Up to 0.5 Mm²
With Sleeve, Unassembled