- RS-stocknr.:
- 179-6949
- Fabrikantnummer:
- SEB 7077 Ni / RT
- Fabrikant:
- Schutzinger
70 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
98 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 1,96
(excl. BTW)
€ 2,37
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 1,96 |
10 - 24 | € 1,87 |
25 - 49 | € 1,76 |
50 - 99 | € 1,65 |
100 + | € 1,56 |
- RS-stocknr.:
- 179-6949
- Fabrikantnummer:
- SEB 7077 Ni / RT
- Fabrikant:
- Schutzinger
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Threaded Socket
For Fixture in Panels Up to 6 Mm Thick
Fixed By: Slotted Nut M12 X 0.75 and Spring Washer
Hole Ø 12.2+0.1 Mm
Flat Tab Can Be Bent Up to 90° Once
Punched Part
Fixture Using Special Tools Mwz 8 and Mwz 15
For Fixture in Panels Up to 6 Mm Thick
Fixed By: Slotted Nut M12 X 0.75 and Spring Washer
Hole Ø 12.2+0.1 Mm
Flat Tab Can Be Bent Up to 90° Once
Punched Part
Fixture Using Special Tools Mwz 8 and Mwz 15
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Red |
Gender | Female |
Voltage Rating | 1000V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 33mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |