- RS-stocknr.:
- 179-6972
- Fabrikantnummer:
- SFK 30 S Ni / OK / SW
- Fabrikant:
- Schutzinger
20 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 4,53
(excl. BTW)
€ 5,48
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 4,53 |
10 - 24 | € 4,31 |
25 - 49 | € 4,08 |
50 - 99 | € 3,84 |
100 + | € 3,61 |
- RS-stocknr.:
- 179-6972
- Fabrikantnummer:
- SFK 30 S Ni / OK / SW
- Fabrikant:
- Schutzinger
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Safety Lamella-Basket Plug
Straight, with Screw Terminal for Cables Up to 2.5 Mm²
With Sleeve, Unassembled
Supplied with Ferrules for Our 1 Mm² and 2.5 Mm² Cables
Straight, with Screw Terminal for Cables Up to 2.5 Mm²
With Sleeve, Unassembled
Supplied with Ferrules for Our 1 Mm² and 2.5 Mm² Cables
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 33.9mm |
Contact Material | Beryllium Copper |
Type | Banana Plug |
Insulation Material | Nylon |