Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Screw Termination, 60V dc, 16A, Nickel Plating
- RS-stocknr.:
- 190-2643
- Fabrikantnummer:
- 930058102
- Fabrikant:
- Hirschmann Test & Measurement
Subtotaal (1 verpakking van 500 eenheden)*
€ 735,00
(excl. BTW)
€ 890,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 500 + | € 1,47 | € 735,00 |
*prijsindicatie
- RS-stocknr.:
- 190-2643
- Fabrikantnummer:
- 930058102
- Fabrikant:
- Hirschmann Test & Measurement
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
| Merk | Hirschmann Test & Measurement | |
| Product Type | Banana Plug | |
| Colour | Blue | |
| Gender | Male | |
| Termination Method | Screw | |
| Current | 16A | |
| Voltage | 60V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 59.5mm | |
| Contact Material | Brass | |
| Connector Type | Banana Jack | |
| Insulation Material | Plasticised Polyvinyl Chloride | |
| Standards/Approvals | IEC 61010, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann Test & Measurement | ||
Product Type Banana Plug | ||
Colour Blue | ||
Gender Male | ||
Termination Method Screw | ||
Current 16A | ||
Voltage 60V dc | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 59.5mm | ||
Contact Material Brass | ||
Connector Type Banana Jack | ||
Insulation Material Plasticised Polyvinyl Chloride | ||
Standards/Approvals IEC 61010, CE | ||
4 mm laboratory range, VQ20 Fully Mating Connector
L. 59.5 mm
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.
Gerelateerde Links
- Hirschmann Test & Measurement Blue Male Banana Plug Screw Termination 16A, Nickel Plating
- Hirschmann Test & Measurement Green Male Banana Connector Plug-In Termination 16A, Nickel Plating
- Hirschmann Test & Measurement Silver Male Banana Plug Solder Termination 16A, Nickel Plating
- Hirschmann Test & Measurement Red Female Banana Socket 60V dc Gold Plating
- Hirschmann Test & Measurement Blue Female Banana Socket 60V dc Gold Plating
- Hirschmann Test & Measurement Black Female Banana Socket 60V dc Gold Plating
- Hirschmann Test & Measurement Red Male Banana Plug Screw Termination 16A, Nickel Plating
- Hirschmann Test & Measurement Blue Female Banana Socket Solder Termination 16A, Nickel Plating