Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 1000V, Nickel Plating
- RS-stocknr.:
- 190-2671
- Fabrikantnummer:
- 934099101
- Fabrikant:
- Hirschmann Test & Measurement
1000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 200)
€ 2,661
(excl. BTW)
€ 3,22
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
200 + | € 2,661 | € 532,20 |
*prijsindicatie |
- RS-stocknr.:
- 190-2671
- Fabrikantnummer:
- 934099101
- Fabrikant:
- Hirschmann Test & Measurement
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
Hirschmann 4 mm Banana Plug, CAT II, LAS S WS Series
From Hirschmann Test and Measurement, this LAS S SW series safety plug is rated for CAT II applications. The banana plug is rigid and spring loaded, and is designed for tower construction. This safety connector is easy to assemble, and has nickel plated brass contacts and UL 94 V-2 approved housing.
Features and Benefits
• IEC 61010 CAT II measurement category
• Rated voltage: 1000 V
• Rated current: 24 A
• Contact resistance: 10 mΩ
• Contact spring material: Beryllium Copper
• Polyamide (PA) housing material
• Operating Temperature: -15°C to 70°C
• Rated voltage: 1000 V
• Rated current: 24 A
• Contact resistance: 10 mΩ
• Contact spring material: Beryllium Copper
• Polyamide (PA) housing material
• Operating Temperature: -15°C to 70°C
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 1000V |
Current Rating | 16A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Contact Material | Brass |
Type | Banana Plug |
- RS-stocknr.:
- 190-2671
- Fabrikantnummer:
- 934099101
- Fabrikant:
- Hirschmann Test & Measurement