Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 60V dc, 32A, Gold Plating
- RS-stocknr.:
- 190-2731
- Fabrikantnummer:
- 972518701
- Fabrikant:
- Hirschmann Test & Measurement
Subtotaal (1 doos van 500 eenheden)*
€ 1.804,00
(excl. BTW)
€ 2.183,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 500 + | € 3,608 | € 1.804,00 |
*prijsindicatie
- RS-stocknr.:
- 190-2731
- Fabrikantnummer:
- 972518701
- Fabrikant:
- Hirschmann Test & Measurement
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
| Merk | Hirschmann Test & Measurement | |
| Product Type | Banana Plug | |
| Colour | Red | |
| Gender | Male | |
| Current | 32A | |
| Termination Method | Solder | |
| Voltage | 60V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Spring Contact | Yes | |
| Length | 60mm | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Connector Type | Banana Jack | |
| Insulation Material | Plasticised Polyvinyl Chloride | |
| Standards/Approvals | CE, IEC 61010 | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann Test & Measurement | ||
Product Type Banana Plug | ||
Colour Red | ||
Gender Male | ||
Current 32A | ||
Termination Method Solder | ||
Voltage 60V dc | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Spring Contact Yes | ||
Length 60mm | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Connector Type Banana Jack | ||
Insulation Material Plasticised Polyvinyl Chloride | ||
Standards/Approvals CE, IEC 61010 | ||
LAS 30 CAT I Shatter Proof Test Plugs
Hirschmann Test and Measurement LAS 30 shatter proof 4mm test plugs with caged spring and tapering sleeves provide protection against kinking, complete with a solder connection with a maximum conductor cross section of up to 1.5mm² and a maximum outer diameter of 4.2mm. The LAS 30 test plugs feature gold, or nickel plated brass contacts, and copper beryllium contact spring.
Features and Benefits:
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin
Note
Stock numbers 884-9052 , 884-9061 and 884-9064 are nickel plated variants.
Gerelateerde Links
- Hirschmann Test & Measurement Red Male Banana Plug Solder Termination 32A, Gold Plating
- Hirschmann Test & Measurement Yellow Male Banana Plug Solder Termination 32A, Gold Plating
- Hirschmann Test & Measurement Green Female Banana Socket Solder Termination 32A, Gold Plating
- Hirschmann Test & Measurement Blue Male Banana Plug Solder Termination 32A, Gold Plating
- Hirschmann Test & Measurement Black Male Banana Plug Solder Termination 32A, Gold Plating
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 32A, Gold Plating
- Hirschmann Test & Measurement Red Female Banana Socket Solder Termination 32A, Gold Plating
- Hirschmann Test & Measurement Blue Female Banana Socket Solder Termination 32A, Gold Plating