Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, 60V dc, 16A, Gold Plating
- RS-stocknr.:
- 190-2754
- Fabrikantnummer:
- 930175701
- Fabrikant:
- Hirschmann Test & Measurement
Subtotaal (1 verpakking van 200 eenheden)*
€ 462,00
(excl. BTW)
€ 560,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 200 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 400 stuk(s) vanaf 26 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 200 + | € 2,31 | € 462,00 |
*prijsindicatie
- RS-stocknr.:
- 190-2754
- Fabrikantnummer:
- 930175701
- Fabrikant:
- Hirschmann Test & Measurement
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
| Merk | Hirschmann Test & Measurement | |
| Colour | Red | |
| Product Type | Banana Socket | |
| Gender | Female | |
| Current | 16A | |
| Voltage | 60V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Length | 23mm | |
| Connector Type | Banana Socket | |
| Contact Material | Die Cast Zinc | |
| Standards/Approvals | CE, IEC 61010 | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann Test & Measurement | ||
Colour Red | ||
Product Type Banana Socket | ||
Gender Female | ||
Current 16A | ||
Voltage 60V dc | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Length 23mm | ||
Connector Type Banana Socket | ||
Contact Material Die Cast Zinc | ||
Standards/Approvals CE, IEC 61010 | ||
BUG 10, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement BUG 10, CAT I 4mm nickel, and gold plated brass chassis mount test sockets with oval insulated head, M6 threaded body and solder connection. This UG 10 series 4mm test sockets are Ideal for installation in equipment chassis and switch panels with a wall thickness to 8mm.
Features and Benefits:
• Rated voltage 30 V ac/ 60 V dc
• Rated Current 16A
• CAT I
• Screw mounting M6x0.75mm
Note
Stock numbers: 884-8740 , 884-8759 and 884-8752 are gold plated variants.
Gerelateerde Links
- Hirschmann Test & Measurement Red Female Banana Socket 60V dc Gold Plating
- Hirschmann Test & Measurement Gold Female Banana Socket Solder Termination 16A, Gold Plating
- Hirschmann Test & Measurement Blue Female Banana Socket 60V dc Gold Plating
- Hirschmann Test & Measurement Black Female Banana Socket 60V dc Gold Plating
- Hirschmann Test & Measurement Blue Female Banana Socket Solder Termination 16A, Gold Plating
- Hirschmann Test & Measurement Yellow Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Brown Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Green Male Banana Connector Screw Termination 24A, Gold Plating