RS PRO Red Male Banana Connector, 4 mm Connector, Solder Termination, 50V, 16A, Gold Plating
- RS-stocknr.:
- 212-1254
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 16,99
(excl. BTW)
€ 20,558
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 160 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 - 18 | € 8,495 | € 16,99 |
| 20 - 48 | € 8,31 | € 16,62 |
| 50 - 98 | € 7,97 | € 15,94 |
| 100 - 198 | € 7,555 | € 15,11 |
| 200 + | € 6,78 | € 13,56 |
*prijsindicatie
- RS-stocknr.:
- 212-1254
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Banana Connector | |
| Colour | Red | |
| Gender | Male | |
| Termination Method | Solder | |
| Current | 16A | |
| Voltage | 50V | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Spring Contact | Yes | |
| Length | 48.75mm | |
| Connector Type | Banana Jack | |
| Contact Material | Brass | |
| Insulation Material | Acetal | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Banana Connector | ||
Colour Red | ||
Gender Male | ||
Termination Method Solder | ||
Current 16A | ||
Voltage 50V | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Spring Contact Yes | ||
Length 48.75mm | ||
Connector Type Banana Jack | ||
Contact Material Brass | ||
Insulation Material Acetal | ||
Standards/Approvals RoHS | ||
RS PRO 4 mm Banana Plug - Male
Looking to make your own test leads, then RS PRO has the perfect addition in the 4 mm banana plug. This gold plated plug is the ideal solution for making test leads to your specification. Upon inspection, the plug connector offers high-grade acetal plastic insulation with a centre contact made from gold-plated brass and solder termination method. It accepts test lead cables with a 7.1 mm diameter and is suitable for any 4 mm insulated or non-insulated socket.
Features and Benefits
Applications
There are many variations of banana plug connectors so its important to have a variety of cable leads of various lengths especially if you frequently use multimeters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive. Banana Plugs are most often used to terminate patch cords for test equipment, speakers and loudspeakers, amplifiers, headphone jacks, audio leads and many other test and installation applications such as
Electrical and Electronic servicing
Automotive
Maintenance
How do you make a banana plug test lead?
Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Red Male Banana Connector Solder Termination 16A, Gold Plating
- RS PRO Black Male Banana Connector Solder Termination 16A, Gold Plating
- RS PRO Red Male Banana Connector 50V Gold Plating
- RS PRO Red Male Banana Connector Screw Termination 10A Gold Plating
- Schutzinger Red Female Banana Socket Solder Lug Termination 16A, Gold Plating
- Deltron Red Male Banana Plug 50V Nickel Plating
- RS PRO Black Male Banana Connector 50V Gold Plating
- Schutzinger Red Male Banana Plug Plug Termination 16A, Nickel Plating