- RS-stocknr.:
- 248-7768
- Fabrikantnummer:
- 66.9196-22 66.9196-21
- Fabrikant:
- Staubli
195 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
13 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 paar
€ 11,52
(excl. BTW)
€ 13,94
(incl. BTW)
Pair(s) | Per paar |
1 - 9 | € 11,52 |
10 - 24 | € 10,65 |
25 - 49 | € 9,78 |
50 + | € 8,94 |
- RS-stocknr.:
- 248-7768
- Fabrikantnummer:
- 66.9196-22 66.9196-21
- Fabrikant:
- Staubli
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Multi Contact Banana Plug
The Multi Contact black and red, male banana plug is an in-line 4mm plug. It is equipped with spring-loaded Multilam for self-assembly of test leads and rigid insulating sleeve. It has a voltage rating of 1kV and a current rating of 32A.
Features and Benefits
Screw termination
Nickel contact plating and copper alloy contact material
Spring contact
Length is 75.5mm
Nickel contact plating and copper alloy contact material
Spring contact
Length is 75.5mm
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Black, Red |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 1000V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 75.5mm |
Type | Banana Plug |
Contact Material | Brass |
- RS-stocknr.:
- 248-7768
- Fabrikantnummer:
- 66.9196-22 66.9196-21
- Fabrikant:
- Staubli