Hirschmann Test & Measurement Blue Female Banana Socket, 4 mm Connector, Tab Termination, 1000V, 25A, Nickel Plating
- RS-stocknr.:
- 252-1449
- Artikelnummer Distrelec:
- 303-44-741
- Fabrikantnummer:
- 972355202
- Fabrikant:
- Hirschmann Test & Measurement
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 2,29
(excl. BTW)
€ 2,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 105 stuk(s) vanaf 13 april 2026
- Plus verzending 90 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 2,29 |
| 10 - 24 | € 2,17 |
| 25 + | € 2,03 |
*prijsindicatie
- RS-stocknr.:
- 252-1449
- Artikelnummer Distrelec:
- 303-44-741
- Fabrikantnummer:
- 972355202
- Fabrikant:
- Hirschmann Test & Measurement
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
| Merk | Hirschmann Test & Measurement | |
| Colour | Blue | |
| Product Type | Banana Socket | |
| Gender | Female | |
| Current | 25A | |
| Termination Method | Tab | |
| Voltage | 1000V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 32mm | |
| Contact Material | Brass | |
| Connector Type | Banana Socket | |
| Standards/Approvals | UL94 | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann Test & Measurement | ||
Colour Blue | ||
Product Type Banana Socket | ||
Gender Female | ||
Current 25A | ||
Termination Method Tab | ||
Voltage 1000V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 32mm | ||
Contact Material Brass | ||
Connector Type Banana Socket | ||
Standards/Approvals UL94 | ||
- Land van herkomst:
- DE
The Hirschmann Test & Measurement banana socket for 4 mm connector safety system for installation into switch panels and equipment chassis with wall thicknesses up to 6 mm. Safety built-in socket, 4 mm diameter, contact-protected, with 4.8 x 0.8 tab conne
Blue colored
Installation hole of 12.2 mm diameter
Tightening torque of 50 N-cm
Assembly tool for MW SEB
Gerelateerde Links
- Hirschmann Test & Measurement Blue Female Banana Socket Tab Termination 25A, Nickel Plating
- Hirschmann Test & Measurement Black Female Banana Socket Tab Termination 25A, Gold Plating
- Hirschmann Test & Measurement Yellow Female Banana Socket Tab Termination 25A, Nickel Plating
- Hirschmann Test & Measurement Green Female Banana Socket Tab Termination 25A, Nickel Plating
- Hirschmann Test & Measurement Black Female Banana Socket Tab Termination 25A, Nickel Plating
- Hirschmann Test & Measurement Red Female Banana Socket Tab Termination 25A, Nickel Plating
- Hirschmann Test & Measurement Red Female Banana Socket Tab Termination 25A, Gold Plating
- Hirschmann Test & Measurement Blue Female Banana Socket Tab Termination 25A, Gold Plating