- RS-stocknr.:
- 261-3890
- Fabrikantnummer:
- 66.2023-29
- Fabrikant:
- Staubli
3 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 3,36
(excl. BTW)
€ 4,07
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,36 |
10 - 24 | € 3,23 |
25 - 49 | € 3,06 |
50 + | € 2,94 |
- RS-stocknr.:
- 261-3890
- Fabrikantnummer:
- 66.2023-29
- Fabrikant:
- Staubli
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Staubli SLQ-4A-46 banana test conn plug white 1kV cable mount it is stackable with spring-loaded MULTILAM for self-assembly of test leads with rigid insulating sleeve. Nickel-plated version and cross hole for solder connection.
Diameter of plug system is 4 mm
Surface treatment electrical contact Au
Base material electrical contact CuZn
Outer diameter is 4.6 mm
Surface treatment electrical contact Au
Base material electrical contact CuZn
Outer diameter is 4.6 mm
Specificaties
Kenmerk | Waarde |
---|---|
Colour | White |
Gender | Plug |
Termination Method | Solder |
Voltage Rating | 1kV |
Current Rating | 32A |
Contact Plating | Gold |
Contact Material | CuZn |