- RS-stocknr.:
- 263-9036
- Fabrikantnummer:
- 1066-Bl
- Fabrikant:
- Electro PJP
Bekijk alle Banana Connectors
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
24 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Each
€ 1,79
(excl. BTW)
€ 2,17
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1,79 |
- RS-stocknr.:
- 263-9036
- Fabrikantnummer:
- 1066-Bl
- Fabrikant:
- Electro PJP
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
The Electro PJP makes stacking 4 mm male type banana plug which have solderless screw wire attachment. It is used in the filed repairing and making of safety 4 mm banana leads. The lead is compatible with the requirements of protection against the spread of fire and resistance to heat by its basic insulation. The color of the product is blue and it has nickel-coated brass and steel type conductors. The operating temperature of this plug is -20 °C to +80 °C.
RoSH Compliant
Weight is 0.008 kg
Electrical safety according to EN / IEC 61010-031:2015
Weight is 0.008 kg
Electrical safety according to EN / IEC 61010-031:2015
Specificaties
Kenmerk | Waarde |
Colour | Blue |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 300 → 1000V |
Current Rating | 36A |