Hirschmann Test & Measurement Brown Male Banana Connector, 4 mm Connector, Screw Termination, 60V dc, 24A, Gold Plating
- RS-stocknr.:
- 280-8969
- Fabrikantnummer:
- 934100705
- Fabrikant:
- Hirschmann Test & Measurement
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 50 eenheden)*
€ 224,55
(excl. BTW)
€ 271,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 - 50 | € 4,491 | € 224,55 |
| 100 - 150 | € 4,282 | € 214,10 |
| 200 + | € 4,135 | € 206,75 |
*prijsindicatie
- RS-stocknr.:
- 280-8969
- Fabrikantnummer:
- 934100705
- Fabrikant:
- Hirschmann Test & Measurement
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
| Merk | Hirschmann Test & Measurement | |
| Product Type | Banana Connector | |
| Colour | Brown | |
| Gender | Male | |
| Termination Method | Screw | |
| Current | 24A | |
| Voltage | 60V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Spring Contact | No | |
| Length | 58.5mm | |
| Connector Type | Test Connector | |
| Contact Material | Brass | |
| Insulation Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann Test & Measurement | ||
Product Type Banana Connector | ||
Colour Brown | ||
Gender Male | ||
Termination Method Screw | ||
Current 24A | ||
Voltage 60V dc | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Spring Contact No | ||
Length 58.5mm | ||
Connector Type Test Connector | ||
Contact Material Brass | ||
Insulation Material Polyamide | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Hirschmann Test & Measurement plug connector for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm². It comes with simple assembly by click system.
Gold plated caged spring
Screw terminal
Temperature range -15 °C to +70 °C
Gerelateerde Links
- Hirschmann Test & Measurement Brown Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement White Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Green Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Yellow Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Blue Male Banana Plug Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Red Female Banana Socket 1000V Gold Plating
- Hirschmann Test & Measurement Black Female Banana Socket 1000V Gold Plating
- Hirschmann Test & Measurement Gold Female Banana Socket Solder Termination 16A, Gold Plating