RND Brown Female Banana Connector, 4 mm Connector, Plug-In Termination, 1kV, 36A, Gold Plating
- RS-stocknr.:
- 283-2774
- Artikelnummer Distrelec:
- 301-57-886
- Fabrikantnummer:
- RND 350-00064
- Fabrikant:
- RND
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 10)
€ 11,31
(excl. BTW)
€ 13,69
(incl. BTW)
- RS-stocknr.:
- 283-2774
- Artikelnummer Distrelec:
- 301-57-886
- Fabrikantnummer:
- RND 350-00064
- Fabrikant:
- RND
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
| Merk | RND | |
| Product Type | Banana Connector | |
| Colour | Brown | |
| Gender | Female | |
| Current | 36A | |
| Termination Method | Plug-In | |
| Voltage | 1kV | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Spring Contact | No | |
| Length | 32mm | |
| Contact Material | Brass | |
| Connector Type | Banana Socket | |
| Standards/Approvals | REACH, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Product Type Banana Connector | ||
Colour Brown | ||
Gender Female | ||
Current 36A | ||
Termination Method Plug-In | ||
Voltage 1kV | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Spring Contact No | ||
Length 32mm | ||
Contact Material Brass | ||
Connector Type Banana Socket | ||
Standards/Approvals REACH, RoHS | ||
- Land van herkomst:
- FR
Gerelateerde Links
- RND Black Female Banana Connector Plug-In Termination 36A, Gold Plating
- RND Blue Female Banana Connector Plug-In Termination 36A, Gold Plating
- RND Green Female Banana Connector Plug-In Termination 36A, Gold Plating
- RND Red Female Banana Connector 1kV Nickel Plated Steel Plating
- RND Black Female Banana Socket Screw Termination 36A, Gold Plating
- RND Blue Female Banana Connector Screw Termination 25A, Gold Plating
- Electro PJP Black Male Banana Plug 1kV Nickel, Gold Plating
- Electro PJP Red Male Banana Plug 1kV Nickel Coated, Gold Coated Plating