Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 60V dc, 16A, Nickel Plating
- RS-stocknr.:
- 641-8025
- Artikelnummer Distrelec:
- 304-42-944
- Fabrikantnummer:
- 930726101
- Fabrikant:
- Hirschmann Test & Measurement
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 7,86
(excl. BTW)
€ 9,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.040 stuk(s) klaar voor verzending
- 9.825 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 1,572 | € 7,86 |
| 50 - 120 | € 1,45 | € 7,25 |
| 125 - 245 | € 1,334 | € 6,67 |
| 250 + | € 1,22 | € 6,10 |
*prijsindicatie
- RS-stocknr.:
- 641-8025
- Artikelnummer Distrelec:
- 304-42-944
- Fabrikantnummer:
- 930726101
- Fabrikant:
- Hirschmann Test & Measurement
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
| Merk | Hirschmann Test & Measurement | |
| Colour | Red | |
| Product Type | Banana Plug | |
| Gender | Male | |
| Current | 16A | |
| Termination Method | Screw | |
| Voltage | 60V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 60.5mm | |
| Connector Type | Banana Jack | |
| Contact Material | Brass | |
| Insulation Material | Plasticised Polyvinyl Chloride | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann Test & Measurement | ||
Colour Red | ||
Product Type Banana Plug | ||
Gender Male | ||
Current 16A | ||
Termination Method Screw | ||
Voltage 60V dc | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 60.5mm | ||
Connector Type Banana Jack | ||
Contact Material Brass | ||
Insulation Material Plasticised Polyvinyl Chloride | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
- Land van herkomst:
- DE
BUELA 20 K Series, Red Banana Plug Connector, 4 mm, 16 A system
The Hirschmann Test & Measurement red, male banana plug is a 4mm pin, multiple-spring wire connector. The connector consists of a flexible insulated sleeve with a transverse hole. The tapering sleeve end also serves as kinking protection for the lead. It has a voltage rating of 30 V ac/60V dc and a current rating of 16A.
Features and Benefits
4mm Pin
Spring loaded
Screw connection up to maximum cable cross-section of 1.5mm²
Nickel plated brass contacts
Insulation material is PVC-P
Contact resistance is 3mOhm
Shatter-proof
Length is 60mm
Temperature range: -25°C to +70°C
CAT I
Applications
These 4 mm red male connectors are popular as they can be connected and disconnected quickly and provide a high-quality connection in both electrical and electronic applications.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Hirschmann Test & Measurement Green Male Banana Connector Plug-In Termination 16A, Nickel Plating
- Hirschmann Test & Measurement Silver Male Banana Plug Solder Termination 16A, Nickel Plating
- Hirschmann Test & Measurement Yellow Male Banana Plug 60V dc Nickel Plating
- Hirschmann Test & Measurement Green Male Banana Plug Screw Termination 16A, Nickel Plating
- Hirschmann Test & Measurement Black Male Banana Plug Screw Termination 16A, Nickel Plating
- Hirschmann Test & Measurement Blue Male Banana Plug Screw Termination 16A, Nickel Plating
- Hirschmann Test & Measurement Yellow Male Banana Plug Screw Termination 16A, Nickel Plating
- Hirschmann Test & Measurement Silver Male Banana Plug Screw Termination 16A, Nickel Plating