- RS-stocknr.:
- 714-8156
- Fabrikantnummer:
- BU-00244-2
- Fabrikant:
- Mueller Electric
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 3,18
(excl. BTW)
€ 3,85
(incl. BTW)
Aantal stuks | Per stuk |
1 - 14 | € 3,18 |
15 - 49 | € 3,10 |
50 + | € 3,04 |
- RS-stocknr.:
- 714-8156
- Fabrikantnummer:
- BU-00244-2
- Fabrikant:
- Mueller Electric
Datasheets
Wetgeving en compliance
Productomschrijving
Mueller Insulated 15A Solderless Hex Design Banana Plug
15A insulated solderless banana plug with a nickel plated brass body, nickel-plated phosphor bronze spring and ABS insulator. This banana plug is 48.1mm in length with a hex and collet design to hold the plug to the insulator to enable wires to be held firmly within the plug.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Red |
Gender | Male |
Current Rating | 15A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 29mm |
Contact Material | Brass, Phosphor Bronze |
Type | Banana Plug |
Insulation Material | ABS |
- RS-stocknr.:
- 714-8156
- Fabrikantnummer:
- BU-00244-2
- Fabrikant:
- Mueller Electric