Hirschmann Test & Measurement Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 60V dc, 16A, Tin Plating
- RS-stocknr.:
- 787-2360
- Artikelnummer Distrelec:
- 140-61-040
- Fabrikantnummer:
- 930175103
- Fabrikant:
- Hirschmann Test & Measurement
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,12
(excl. BTW)
€ 3,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 13 stuk(s) vanaf 14 september 2026
- Plus verzending 85 stuk(s) vanaf 14 september 2026
- Plus verzending 450 stuk(s) vanaf 21 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 3,12 |
| 10 - 24 | € 2,87 |
| 25 - 49 | € 2,64 |
| 50 + | € 2,42 |
*prijsindicatie
- RS-stocknr.:
- 787-2360
- Artikelnummer Distrelec:
- 140-61-040
- Fabrikantnummer:
- 930175103
- Fabrikant:
- Hirschmann Test & Measurement
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
| Merk | Hirschmann Test & Measurement | |
| Product Type | Banana Socket | |
| Colour | Yellow | |
| Gender | Female | |
| Termination Method | Solder | |
| Current | 16A | |
| Voltage | 60V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Tin | |
| Length | 23mm | |
| Contact Material | Die Cast Zinc | |
| Connector Type | Banana Socket | |
| Insulation Material | Polyamide | |
| Standards/Approvals | IEC 61010, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann Test & Measurement | ||
Product Type Banana Socket | ||
Colour Yellow | ||
Gender Female | ||
Termination Method Solder | ||
Current 16A | ||
Voltage 60V dc | ||
Connector Size 4 mm | ||
Contact Plating Tin | ||
Length 23mm | ||
Contact Material Die Cast Zinc | ||
Connector Type Banana Socket | ||
Insulation Material Polyamide | ||
Standards/Approvals IEC 61010, CE | ||
- Land van herkomst:
- DE
BUG 10, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement BUG 10, CAT I 4mm nickel, and gold plated brass chassis mount test sockets with oval insulated head, M6 threaded body and solder connection. This UG 10 series 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness to 8mm.
Features and Benefits:
• Rated voltage 30 V ac/ 60 V dc
• Rated Current 16A
• CAT I
• Screw mounting M6x0.75mm
Note
Stock numbers: 884-8740 , 884-8759 and 884-8752 are gold plated variants.
Gerelateerde Links
- Hirschmann Test & Measurement Yellow Female Banana Socket Solder Termination 16A, Tin Plating
- Hirschmann Test & Measurement Green Female Banana Socket Solder Termination 16A, Tin Plating
- Hirschmann Test & Measurement Red Female Banana Coupler Screw Termination 16A, Tin Plating
- Hirschmann Test & Measurement Black Female Banana Coupler Screw Termination 16A, Tin Plating
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 16A, Tin Plating
- Hirschmann Test & Measurement Red Female Banana Socket Solder Termination 16A, Tin Plating
- Hirschmann Test & Measurement Blue Female Banana Socket Solder Termination 16A, Tin Plating
- Hirschmann Test & Measurement White Female Banana Socket Solder Termination 16A, Tin Plating