Hirschmann Test & Measurement Green Male Banana Plug, 4 mm Connector, Solder Termination, 32A, Gold Plating
- RS-stocknr.:
- 787-2849
- Fabrikantnummer:
- 972518704
- Fabrikant:
- Hirschmann Test & Measurement
52 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
60 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 5,49
(excl. BTW)
€ 6,64
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 5,49 |
10 - 24 | € 5,10 |
25 - 49 | € 4,67 |
50 + | € 4,26 |
- RS-stocknr.:
- 787-2849
- Fabrikantnummer:
- 972518704
- Fabrikant:
- Hirschmann Test & Measurement
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
LAS 30 CAT I Shatter Proof Test Plugs
Hirschmann Test and Measurement LAS 30 shatter proof 4mm test plugs with caged spring and tapering sleeves provide protection against kinking, complete with a solder connection with a maximum conductor cross section of up to 1.5mm² and a maximum outer diameter of 4.2mm. The LAS 30 test plugs feature gold, or nickel plated brass contacts, and copper beryllium contact spring.
Features and Benefits:
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin
Note
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Solder |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 60mm |
Type | Banana Plug |
Contact Material | Brass, Copper |
Insulation Material | PP |
- RS-stocknr.:
- 787-2849
- Fabrikantnummer:
- 972518704
- Fabrikant:
- Hirschmann Test & Measurement