- RS-stocknr.:
- 811-2870
- Fabrikantnummer:
- 23.1033-21
- Fabrikant:
- Staubli
133 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
84 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 3,14
(excl. BTW)
€ 3,80
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,14 |
10 - 24 | € 2,90 |
25 - 49 | € 2,68 |
50 + | € 2,42 |
- RS-stocknr.:
- 811-2870
- Fabrikantnummer:
- 23.1033-21
- Fabrikant:
- Staubli
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
4mm Screw in Socket
4mm insulated screw in adapters with an external screw connection, in various sizes, for insertion into the relevantly sized threaded hole.These 4mm screw in adapters feature a rigid socket in an insulator accepting spring loaded 4mm diameter plugs with a rigid insulator sleeve, the socket has a internal slot to accept a 4mm wide flat blade screw driver to aid assembly.
1000V CAT II
Rated at 32A
Rated at 32A
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 600V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 31.5mm |
Type | Banana Socket |
Contact Material | Brass |