Mueller Electric Red Male Banana Plug, 4 mm Connector, Press Fit Termination, 20A, 1000V, Nickel Plating
- RS-stocknr.:
- 888-4124
- Fabrikantnummer:
- BU-32603-2
- Fabrikant:
- Mueller Electric
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
23 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 9,92
(excl. BTW)
€ 12,00
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 9,92 |
10 - 24 | € 9,17 |
25 - 49 | € 8,42 |
50 + | € 7,69 |
- RS-stocknr.:
- 888-4124
- Fabrikantnummer:
- BU-32603-2
- Fabrikant:
- Mueller Electric
Datasheets
Wetgeving en compliance
Productomschrijving
Mueller Insulated Banana Jack to Standard Banana Plug
Insulated banana jack to standard banana plug with nickel plated brass body, nickel plated beryllium copper cage spring and nylon or PVC insulator. This plug adapter is 66.3mm in length and mates with insulated, non insulated and retractable banana plugs.
Hands free testing rated to 1000V, 1500V & 5000V DC @ 15A options available
Suitable for use with 18AWG, 20AWG & 22AWG wires
Available in push fit, crimp or solder termination depending on the application
Suitable for use with 18AWG, 20AWG & 22AWG wires
Available in push fit, crimp or solder termination depending on the application
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Press Fit |
Voltage Rating | 1000 V, 1500V |
Current Rating | 20A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 48.5mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Nylon |