- RS-stocknr.:
- 888-4137
- Fabrikantnummer:
- BU-32614-2
- Fabrikant:
- Mueller Electric
110 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
202 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 9,00
(excl. BTW)
€ 10,89
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 9,00 |
10 - 24 | € 8,33 |
25 - 49 | € 7,65 |
50 + | € 7,00 |
- RS-stocknr.:
- 888-4137
- Fabrikantnummer:
- BU-32614-2
- Fabrikant:
- Mueller Electric
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
Mueller Stackable & Rectractable Banana Plug
Range of stackable and retractable banana plugs from Mueller. The BU-32614 series provide the user with a refined connector which has been improved with a variety of quality and performance adjustments to ensure a reliable product which will not let you down. Comes equipped with a retractable sheath to provide electrical protection when not inserted into a socket. Also offers the facility to stack multiple banana plugs, both shrouded and non-shrouded
Suitable for use with all standard 4mm test jacks & sockets
Simple solder termination method, suitable for use with cable between 14-18AWG
Constructed of a nylon housing with a brass & beryllium copper conductor
Rated 1000V @ 20A
Simple solder termination method, suitable for use with cable between 14-18AWG
Constructed of a nylon housing with a brass & beryllium copper conductor
Rated 1000V @ 20A
Note
RoHS Compliant
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 20A |
Type | Banana Plug |
Contact Material | Beryllium Copper, Brass |
Insulation Material | Nylon |