Mascot 2240 Battery Charger For 24V, Lead Acid 1.3 A with UK, AUS, EU, US plug Lead Acid
- RS-stocknr.:
- 211-304
- Artikelnummer Distrelec:
- 169-41-477
- Fabrikantnummer:
- 2241 24V
- Fabrikant:
- Mascot
Subtotaal (1 eenheid)*
€ 73,89
(excl. BTW)
€ 89,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 18 mei 2026
- Plus verzending 24 stuk(s) vanaf 18 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 73,89 |
*prijsindicatie
- RS-stocknr.:
- 211-304
- Artikelnummer Distrelec:
- 169-41-477
- Fabrikantnummer:
- 2241 24V
- Fabrikant:
- Mascot
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
| Merk | Mascot | |
| Product Type | Battery Charger | |
| Output Voltage | 24V | |
| Maximum Charge Current | 1.3A | |
| Plug Type | UK, AUS, EU, US | |
| Compatible Battery Chemistry | Lead Acid | |
| Compatible Number of Batteries | 1 | |
| Battery Charger Type | Lead Acid | |
| Maximum Output Power | 12W | |
| Weight | 115g | |
| Standards/Approvals | No | |
| Series | 2240 | |
| Number of Charge Stages | 3 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Mascot | ||
Product Type Battery Charger | ||
Output Voltage 24V | ||
Maximum Charge Current 1.3A | ||
Plug Type UK, AUS, EU, US | ||
Compatible Battery Chemistry Lead Acid | ||
Compatible Number of Batteries 1 | ||
Battery Charger Type Lead Acid | ||
Maximum Output Power 12W | ||
Weight 115g | ||
Standards/Approvals No | ||
Series 2240 | ||
Number of Charge Stages 3 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
- Land van herkomst:
- NO
Mascot Battery Charger
The Mascot 2240 series lead-acid battery charger has three charge control stages. This battery charger protects against reverse polarity and short circuits.
It has an output voltage rating of 24 and a current rating of 500mA. It has universal supply voltage ranges from 90VAC to 264VAC.
Supplied with EU, UK, US and AUS input plugs plus 2.1mm and 2.5mm output plugs
Features and Benefits
Cut-out power supply charger for 12V and 24V lead acid batteries
Wide input voltage range
Certifications
EN 60601-1-2
UL 2601-1
Gerelateerde Links
- Mascot 2240 Battery Charger For 12V EU AUS plug Lead Acid
- Mascot 2240-2241 Battery Charger For 6V, Lead Acid 1.3 A with 2-Pin (IEC) plug Lead Acid
- Mascot 3743 3743 Battery Charger For 24V EU AUS plug Lead Acid
- Mascot 3546 3546 Battery Charger For 24V US AUS plug Lead Acid
- Mascot 2240 Battery Pack Charger For Battery Pack with AUS US 4
- Mascot 2240 Battery Pack Charger For Battery Pack with AUS UK 1
- Mascot 2240 Battery Pack Charger For Battery Pack with UK US, AUS plug
- Mascot 2240-2241 Battery Charger For 24V, Lead Acid 1.3 A with 2-Pin (IEC) plug Switch Mode Power Supply