SKF Bearing Heater TIH 220M/MV

Subtotaal (1 eenheid)*

€ 9.868,91

(excl. BTW)

€ 11.941,38

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 08 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 9.868,91

*prijsindicatie

RS-stocknr.:
239-4187
Fabrikantnummer:
TIH 220M/MV
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Bearing Heater

Supply Voltage

400/460 V

Maximum Bearing Weight

300kg

Heater Type

AC Induction

Standards/Approvals

RoHS

Vrijgesteld

Land van herkomst:
NL

SKF Bearing Heater, 600mm Maximum Bore Size, 400 to 460V Supply Voltage - TIH 220M/MV


This industrial-grade SKF bearing heater is designed to efficiently heat bearings and solid components within a wide bore size range. With the ability to handle a maximum weight of 300kg, this heavy-duty electric bearing heater offers reliability and robustness for maintenance applications in various industries.

Features & Benefits


• Utilises advanced power electronics for precise current and overheating control

• Capable of heating a 220kg bearing in just 20 minutes showcasing higher work-rate

• Equipped with a unique SKF remote control for easy and safe operation

• Features an induction coil located outside the heater’s housing for faster heating times and lower energy consumption

• Foldable bearing support arms reduce the risk of toppling during heating

• Magnetic temperature probe prevents bearing overheating

• Integrated carrying handles for easy workshop movement

Applications


• Suitable for heating bearings with bore sizes ranging from 60 to 600 mm

• Ideal for maintenance tasks in automation, electronics, electrical, and mechanical industries

Can it heat large bearings quickly?


Yes, it can heat a 220 kg bearing in just 20 minutes.

Will it prevent bearing overheating?


Yes, the magnetic temperature probe helps prevent bearing overheating.

Is it easy to use?


Yes, it features a unique SKF remote control for easy and safe operation.

Can it handle bearings with bore sizes up to 600 mm?


Yes, it can accommodate bearings with bore sizes ranging from 60 to 600 mm.

Gerelateerde Links