2 Hole Flange Bearing Unit, FYTB 50 TF, 50mm ID

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 97,38

(excl. BTW)

€ 117,83

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 31 stuk(s) vanaf 26 januari 2026
  • Plus verzending 10 stuk(s) vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 97,38
5 - 9€ 90,74
10 - 24€ 88,86
25 +€ 86,97

*prijsindicatie

RS-stocknr.:
195-9609
Fabrikantnummer:
FYTB 50 TF
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Inside Diameter

50mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

116mm

Width

60.6mm

Depth

189mm

Mount Hole Size

18mm

Mount Hole Centre-to-Centre

157mm

Vrijgesteld

SKF 2-hole Flange Bearing Unit, 50 mm ID - FYTB 50 TF


This SKF flange bearing unit is made from cast iron for robust performance and smooth operation of shafts, rotors and gears. It has two mount holes for quick, secure installation. As it can tolerate high loads, temperatures and vibrations, it's ideal for heavy-duty applications. It's designed with a standard seal plus a flinger to push grease and impurities away from moving parts. This ensures safe and reliable performance. The flanged outer ring locks into place to prevent excess axial thrust and movement, making mounting and positioning simple and secure.

• Length of 116 mm
• Width of 60.6 mm
• Depth of 189 mm
• Inside diameter of 50 mm
• Mount hole centre-to-centre of 157 mm
• Mount hole size of 18 mm

Application Information


• Food processing
• Textile production
• Heating, ventilation and air conditioning (HVAC) applications

SKF 50MM BEARING UNIT, SEAL AND FLINGER

What are the advantages of this type of flange bearing unit?


The unit consists of a ball bearing in a durable housing that you can easily bolt to a machine. This flange bearing unit has been designed by SKF to operate in harsh industrial conditions for long periods of time without needing maintenance.

Gerelateerde Links